



2504644-1 | |
|---|---|
DigiKey Part Number | 343-2504644-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504644-1 |
Description | N PLUG RA CRIMP LMR-400 WHITE BR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2504644-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.50000 | kr.130.50 |
| 10 | kr.110.91800 | kr.1,109.18 |
| 25 | kr.103.97200 | kr.2,599.30 |
| 50 | kr.99.01060 | kr.4,950.53 |
| 100 | kr.94.28740 | kr.9,428.74 |
| 250 | kr.88.38988 | kr.22,097.47 |
| 500 | kr.84.17600 | kr.42,088.00 |
| Unit Price without VAT: | kr.130.50000 |
|---|---|
| Unit Price with VAT: | kr.163.12500 |

