



2503475-1 | |
|---|---|
DigiKey Part Number | 343-2503475-1-ND |
Manufacturer | |
Manufacturer Product Number | 2503475-1 |
Description | SMA JACK TO JACK STR BHD HERMETI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2503475-1 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.68000 | kr.263.68 |
| 10 | kr.224.13800 | kr.2,241.38 |
| 25 | kr.210.11000 | kr.5,252.75 |
| 50 | kr.200.08660 | kr.10,004.33 |
| 100 | kr.190.54550 | kr.19,054.55 |
| 250 | kr.178.63152 | kr.44,657.88 |
| Unit Price without VAT: | kr.263.68000 |
|---|---|
| Unit Price with VAT: | kr.329.60000 |









