MFG_2483396-3.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483396-3

DigiKey Part Number
343-2483396-3-ND
Manufacturer
Manufacturer Product Number
2483396-3
Description
COAX CBL BNC TO HD-BNC 35.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC 35.98" (914.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2483396-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
35.98" (914.00mm)
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-30°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.136.52220kr.13,652.22
Unit Price without VAT:kr.136.52220
Unit Price with VAT:kr.170.65275