



2479977-1 | |
|---|---|
DigiKey Part Number | 343-2479977-1-ND |
Manufacturer | |
Manufacturer Product Number | 2479977-1 |
Description | COAX CBL MMCX TO MMCX 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 24.02" (610.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -45°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.58000 | kr.139.58 |
| 10 | kr.118.62400 | kr.1,186.24 |
| 25 | kr.111.19880 | kr.2,779.97 |
| 50 | kr.105.89180 | kr.5,294.59 |
| 100 | kr.100.84030 | kr.10,084.03 |
| 250 | kr.94.53312 | kr.23,633.28 |
| 500 | kr.90.02688 | kr.45,013.44 |
| Unit Price without VAT: | kr.139.58000 |
|---|---|
| Unit Price with VAT: | kr.174.47500 |

