
2479975-4 | |
|---|---|
DigiKey Part Number | 343-2479975-4-ND |
Manufacturer | |
Manufacturer Product Number | 2479975-4 |
Description | COAX CBL BNC TO HD-BNC 35.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC 35.98" (914.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2479975-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 35.98" (914.00mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.70000 | kr.272.70 |
| 10 | kr.231.80800 | kr.2,318.08 |
| 25 | kr.217.30040 | kr.5,432.51 |
| 50 | kr.206.93640 | kr.10,346.82 |
| 100 | kr.197.06880 | kr.19,706.88 |
| 250 | kr.184.74700 | kr.46,186.75 |
| Unit Price without VAT: | kr.272.70000 |
|---|---|
| Unit Price with VAT: | kr.340.87500 |

