SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
2477154-1
2477154-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2477154-1

DigiKey Part Number
343-2477154-1TR-ND - Tape & Reel (TR)
343-2477154-1CT-ND - Cut Tape (CT)
343-2477154-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2477154-1
Description
SMPM CONNECTOR JACK, MALE PIN 50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2477154-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, Cutout; Surface Mount
Operating Temperature
-55°C ~ 155°C
Fastening Type
Snap-On
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2477330-1TE Connectivity Linx8343-2477330-1CT-NDkr.50.85000Parametric Equivalent
2477357-1TE Connectivity Linx250343-2477357-1-NDkr.170.23000Parametric Equivalent
125-2701-801Cinch Connectivity Solutions Johnson102J10177-NDkr.82.99000Parametric Equivalent
3211-60492Amphenol SV Microwave1001678-3211-60492-NDkr.242.63000Parametric Equivalent
3211-60493Amphenol SV Microwave1001678-3211-60493-NDkr.242.63000Parametric Equivalent
In-Stock: 547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.45000kr.49.45
10kr.38.20500kr.382.05
25kr.35.39240kr.884.81
100kr.32.30290kr.3,230.29
250kr.31.13220kr.7,783.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.29.49808kr.22,123.56
1.500kr.28.84633kr.43,269.49
Manufacturers Standard Package
Unit Price without VAT:kr.49.45000
Unit Price with VAT:kr.61.81250