
| 2477465-1 | |
|---|---|
| DigiKey Part Number | 343-2477465-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2477465-1 | 
| Description | COAX ADAPT SMA TO SMA | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Adapter Type | Plug to Plug | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Male to Male | |
| Convert From (Adapter End) | SMA Plug, Male Pin | |
| Convert To (Adapter End) | SMA Plug, Male Pin | |
| Impedance | 50 Ohms | |
| Style | Right Angle | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 18 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | Passivated | |
| Center Contact Material | Brass | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Operating Temperature | -65°C ~ 165°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.251.90000 | kr.251.90 | 
| 10 | kr.214.08000 | kr.2,140.80 | 
| 25 | kr.200.68080 | kr.5,017.02 | 
| 50 | kr.191.10920 | kr.9,555.46 | 
| 100 | kr.181.99490 | kr.18,199.49 | 
| 250 | kr.170.61684 | kr.42,654.21 | 
| Unit Price without VAT: | kr.251.90000 | 
|---|---|
| Unit Price with VAT: | kr.314.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark