
973028 | |
|---|---|
DigiKey Part Number | 2684-973028-ND |
Manufacturer | |
Manufacturer Product Number | 973028 |
Description | ZD F 3-10 30POS |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity Erni | Number of Rows 9 |
Series | Number of Columns 10 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Layout, Typical 60 Signal, 30 Ground |
Number of Positions 90 | Contact Finish Gold |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |




