
HVA08FA2M00 | |
|---|---|
DigiKey Part Number | 738-HVA08FA2M00CT-ND - Cut Tape (CT) 738-HVA08FA2M00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA08FA2M00 |
Description | RES 2M OHM 1% 0.8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.8W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA08FA2M00 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.09400 | kr.30.94 |
| 25 | kr.2.63760 | kr.65.94 |
| 50 | kr.2.35080 | kr.117.54 |
| 100 | kr.2.10610 | kr.210.61 |
| 250 | kr.1.83760 | kr.459.40 |
| 500 | kr.1.66970 | kr.834.85 |
| 1.000 | kr.1.52693 | kr.1,526.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40561 | kr.2,811.22 |
| 4.000 | kr.1.30254 | kr.5,210.16 |
| 6.000 | kr.1.24960 | kr.7,497.60 |
| 10.000 | kr.1.18971 | kr.11,897.10 |
| 14.000 | kr.1.15402 | kr.16,156.28 |
| 20.000 | kr.1.11917 | kr.22,383.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

