
524633-E | |
|---|---|
DigiKey Part Number | 2684-524633-ETR-ND - Tape & Reel (TR) 2684-524633-ECT-ND - Cut Tape (CT) 2684-524633-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 524633-E |
Description | MAXIBR_QT M 03POS RA SMT TIN BK |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.11.50423 | kr.5,061.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.48200 | kr.154.82 |
| 25 | kr.14.50840 | kr.362.71 |
| 50 | kr.13.81620 | kr.690.81 |
| 100 | kr.13.15550 | kr.1,315.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.14.41100 | kr.144.11 |
| 25 | kr.13.28600 | kr.332.15 |
| 50 | kr.12.49360 | kr.624.68 |
| 100 | kr.11.74800 | kr.1,174.80 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

