


504405-E | |
|---|---|
DigiKey Part Number | 2684-504405-ETR-ND - Tape & Reel (TR) 2684-504405-ECT-ND - Cut Tape (CT) 2684-504405-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504405-E |
Description | MICBR M 5POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.16.53800 | kr.165.38 |
| 25 | kr.15.50080 | kr.387.52 |
| 50 | kr.14.75960 | kr.737.98 |
| 100 | kr.14.05380 | kr.1,405.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.12.65861 | kr.5,569.79 |
| 880 | kr.12.05469 | kr.10,608.13 |
| 1.320 | kr.11.71491 | kr.15,463.68 |
| 2.200 | kr.11.30048 | kr.24,861.06 |
| 3.080 | kr.11.03570 | kr.33,989.96 |
| 4.400 | kr.10.76178 | kr.47,351.83 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

