


504255-E | |
|---|---|
DigiKey Part Number | 2684-504255-ETR-ND - Tape & Reel (TR) 2684-504255-ECT-ND - Cut Tape (CT) 2684-504255-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504255-E |
Description | MICBR M 4POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504255-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.11.96400 | kr.119.64 |
| 25 | kr.11.21400 | kr.280.35 |
| 50 | kr.10.67780 | kr.533.89 |
| 100 | kr.10.16750 | kr.1,016.75 |
| 250 | kr.9.53080 | kr.2,382.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.8.70708 | kr.7,836.37 |
| 1.800 | kr.8.29163 | kr.14,924.93 |
| 2.700 | kr.8.05790 | kr.21,756.33 |
| 4.500 | kr.7.77294 | kr.34,978.23 |
| 6.300 | kr.7.59080 | kr.47,822.04 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |



