
484618-E | |
|---|---|
DigiKey Part Number | 2684-484618-E-ND |
Manufacturer | |
Manufacturer Product Number | 484618-E |
Description | DRCQ 0,80 40 M * SMD M10 137 E00 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.42000 | kr.79.42 |
| 10 | kr.67.51400 | kr.675.14 |
| 25 | kr.63.28560 | kr.1,582.14 |
| 50 | kr.60.26360 | kr.3,013.18 |
| 190 | kr.54.84768 | kr.10,421.06 |
| 380 | kr.52.23174 | kr.19,848.06 |
| 570 | kr.50.76042 | kr.28,933.44 |
| 1.140 | kr.48.34082 | kr.55,108.53 |
| Unit Price without VAT: | kr.79.42000 |
|---|---|
| Unit Price with VAT: | kr.99.27500 |

