



474820-E | |
|---|---|
DigiKey Part Number | 2684-474820-ETR-ND - Tape & Reel (TR) 2684-474820-ECT-ND - Cut Tape (CT) 2684-474820-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474820-E |
Description | MIBR M 12POS VERT P SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.14.81000 | kr.148.10 |
| 25 | kr.13.87960 | kr.346.99 |
| 50 | kr.13.21640 | kr.660.82 |
| 100 | kr.12.58550 | kr.1,258.55 |
| 250 | kr.11.79696 | kr.2,949.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.11.02789 | kr.7,168.13 |
| 1.300 | kr.10.50177 | kr.13,652.30 |
| 1.950 | kr.10.20577 | kr.19,901.25 |
| 3.250 | kr.9.84481 | kr.31,995.63 |
| 4.550 | kr.9.61410 | kr.43,744.15 |
| 6.500 | kr.9.37548 | kr.60,940.62 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |



