5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
454950-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

454950-E

DigiKey Part Number
2684-454950-ETR-ND - Tape & Reel (TR)
2684-454950-ECT-ND - Cut Tape (CT)
2684-454950-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
454950-E
Description
CONN FMALE INSERT 5P SLDR EYELET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
454950-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Solder Eyelet(s)
Series
Orientation
A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4.8A
Shell Size - Insert
M12-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
10kr.44.77900kr.447.79
25kr.41.97080kr.1,049.27
50kr.39.96600kr.1,998.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.38.05780kr.3,805.78
200kr.36.24200kr.7,248.40
300kr.35.22040kr.10,566.12
500kr.33.97454kr.16,987.27
700kr.33.17821kr.23,224.75
1.000kr.32.35441kr.32,354.41
Manufacturers Standard Package
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250