424654-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

424654-E

DigiKey Part Number
2684-424654-E-ND
Manufacturer
Manufacturer Product Number
424654-E
Description
STVH11 11 F B V 2 TL 4,3 * 197 E
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
11 Position Din Connector Receptacle, Female Blade Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
424654-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
11
Number of Positions Loaded
All
Pitch
0.300" (7.62mm)
Number of Rows
1
Style
H
Level, Class
1
Mounting Type
Through Hole
Termination
Solder
Features
Mounting Clips
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.127.52000kr.127.52
10kr.108.38600kr.1,083.86
27kr.101.05000kr.2,728.35
54kr.96.22796kr.5,196.31
108kr.91.63722kr.9,896.82
270kr.85.90541kr.23,194.46
513kr.82.10661kr.42,120.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.52000
Unit Price with VAT:kr.159.40000