
374279-E | |
|---|---|
DigiKey Part Number | 2684-374279-E-ND |
Manufacturer | |
Manufacturer Product Number | 374279-E |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 374279-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | RD | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.06000 | kr.159.06 |
| 22 | kr.127.88000 | kr.2,813.36 |
| 44 | kr.121.77750 | kr.5,358.21 |
| 66 | kr.118.34379 | kr.7,810.69 |
| 110 | kr.114.15800 | kr.12,557.38 |
| 264 | kr.107.32655 | kr.28,334.21 |
| 506 | kr.102.51804 | kr.51,874.13 |
| Unit Price without VAT: | kr.159.06000 |
|---|---|
| Unit Price with VAT: | kr.198.82500 |


