354281-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354281-E

DigiKey Part Number
2684-354281-ETR-ND - Tape & Reel (TR)
2684-354281-ECT-ND - Cut Tape (CT)
2684-354281-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354281-E
Description
5-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
354281-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.108" (2.75mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.543" (13.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.99000kr.53.99
10kr.45.86000kr.458.60
100kr.38.97990kr.3,897.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
220kr.36.87173kr.8,111.78
440kr.35.11277kr.15,449.62
660kr.34.12353kr.22,521.53
1.100kr.32.91687kr.36,208.56
1.540kr.32.14571kr.49,504.39
Manufacturers Standard Package
Unit Price without VAT:kr.53.99000
Unit Price with VAT:kr.67.48750