5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354266-E

DigiKey Part Number
2684-354266-ETR-ND - Tape & Reel (TR)
2684-354266-ECT-ND - Cut Tape (CT)
2684-354266-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354266-E
Description
5-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.331" (8.40mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
18A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
157.5µin (4.00µm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.99000kr.53.99
10kr.45.86000kr.458.60
100kr.38.97990kr.3,897.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
260kr.36.43977kr.9,474.34
520kr.34.70162kr.18,044.84
780kr.33.72408kr.26,304.78
1.300kr.32.53167kr.42,291.17
1.820kr.31.76944kr.57,820.38
Manufacturers Standard Package
Unit Price without VAT:kr.53.99000
Unit Price with VAT:kr.67.48750