294919
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
294919
MiniBridge
ERNI MiniBridge Connectors

294919-E

DigiKey Part Number
2684-294919-ETR-ND - Tape & Reel (TR)
2684-294919-ECT-ND - Cut Tape (CT)
2684-294919-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294919-E
Description
MIBR M 10POS VERT P SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.098" (2.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.207" (5.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.79000kr.17.79
10kr.15.11000kr.151.10
25kr.14.15920kr.353.98
50kr.13.48360kr.674.18
100kr.12.83900kr.1,283.90
250kr.12.03508kr.3,008.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.11.25042kr.7,312.77
1.300kr.10.71365kr.13,927.74
1.950kr.10.41175kr.20,302.91
3.250kr.10.04351kr.32,641.41
4.550kr.9.80818kr.44,627.22
6.500kr.9.56477kr.62,171.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.79000
Unit Price with VAT:kr.22.23750