294814
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
294814
294814

294814-E

DigiKey Part Number
2684-294814-E-ND
Manufacturer
Manufacturer Product Number
294814-E
Description
20-PIN, FEMALE IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
20
Pitch
-
Row Spacing
-
Mounting Type
-
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.53.63000kr.53.63
10kr.45.54900kr.455.49
119kr.38.24403kr.4,551.04
595kr.34.14072kr.20,313.73
1.071kr.32.75539kr.35,081.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.63000
Unit Price with VAT:kr.67.03750