12 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294251-E

DigiKey Part Number
2684-294251-ETR-ND - Tape & Reel (TR)
2684-294251-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
294251-E
Description
DRCQ 0,80 12 F * SMD * 137 E009
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
294251-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
12
Manufacturer
TE Connectivity Erni
Pitch
0.031" (0.80mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Features
Board Guide, Solder Retention
Connector Type
Array, Female Sockets
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.27000kr.41.27
10kr.35.04800kr.350.48
25kr.32.85120kr.821.28
50kr.31.28280kr.1,564.14
100kr.29.78980kr.2,978.98
250kr.27.92464kr.6,981.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
740kr.25.86764kr.19,142.05
1.480kr.24.63432kr.36,458.79
2.220kr.23.94044kr.53,147.78
Manufacturers Standard Package
Unit Price without VAT:kr.41.27000
Unit Price with VAT:kr.51.58750