
294009-E | |
|---|---|
DigiKey Part Number | 2684-294009-ETR-ND - Tape & Reel (TR) 2684-294009-ECT-ND - Cut Tape (CT) 2684-294009-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294009-E |
Description | MICROCON F 100POS B VERT 4MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.77000 | kr.88.77 |
| 10 | kr.75.43000 | kr.754.30 |
| 25 | kr.70.70720 | kr.1,767.68 |
| 50 | kr.67.33180 | kr.3,366.59 |
| 100 | kr.65.70430 | kr.6,570.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | kr.50.45707 | kr.42,383.94 |
| Unit Price without VAT: | kr.88.77000 |
|---|---|
| Unit Price with VAT: | kr.110.96250 |

