



284308-E | |
|---|---|
DigiKey Part Number | 2684-284308-E-ND |
Manufacturer | |
Manufacturer Product Number | 284308-E |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284308-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.80000 | kr.33.80 |
| 10 | kr.28.74100 | kr.287.41 |
| 25 | kr.26.94040 | kr.673.51 |
| 62 | kr.25.26742 | kr.1,566.58 |
| 124 | kr.24.06113 | kr.2,983.58 |
| 310 | kr.22.55481 | kr.6,991.99 |
| 558 | kr.21.63894 | kr.12,074.53 |
| 1.054 | kr.20.69018 | kr.21,807.45 |
| 2.542 | kr.19.44553 | kr.49,430.54 |
| Unit Price without VAT: | kr.33.80000 |
|---|---|
| Unit Price with VAT: | kr.42.25000 |



