
284121-E | |
|---|---|
DigiKey Part Number | 2684-284121-ETR-ND - Tape & Reel (TR) 2684-284121-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284121-E |
Description | MAXIBR M 08POS RA A SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284121-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 12A per Contact |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.75000 | kr.21.75 |
| 10 | kr.18.49400 | kr.184.94 |
| 25 | kr.17.33360 | kr.433.34 |
| 50 | kr.16.50420 | kr.825.21 |
| 100 | kr.15.71620 | kr.1,571.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.14.15564 | kr.6,228.48 |
| 880 | kr.13.48028 | kr.11,862.65 |
| 1.320 | kr.13.10031 | kr.17,292.41 |
| 2.200 | kr.12.63700 | kr.27,801.40 |
| 3.080 | kr.12.34089 | kr.38,009.94 |
| 4.400 | kr.12.03457 | kr.52,952.11 |
| Unit Price without VAT: | kr.21.75000 |
|---|---|
| Unit Price with VAT: | kr.27.18750 |






