


254317-E | |
|---|---|
DigiKey Part Number | 2684-254317-E-ND |
Manufacturer | |
Manufacturer Product Number | 254317-E |
Description | CONN MALE INSERT 8P SLDR EYELET |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 254317-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Last Time Buy | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.26510 | kr.5,926.51 |
| Unit Price without VAT: | kr.59.26510 |
|---|---|
| Unit Price with VAT: | kr.74.08138 |

