8 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
254310-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

254310-E

DigiKey Part Number
2684-254310-E-ND
Manufacturer
Manufacturer Product Number
254310-E
Description
CONN FMALE INSERT 8P SLDR EYELET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
254310-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
2A
Shell Size - Insert
M12-8
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder Eyelet(s)
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.53.70000kr.53.70
10kr.45.64800kr.456.48
25kr.42.78720kr.1,069.68
50kr.40.74460kr.2,037.23
100kr.38.79950kr.3,879.95
300kr.35.90680kr.10,772.04
500kr.34.63656kr.17,318.28
1.000kr.32.98518kr.32,985.18
Manufacturers Standard Package
Unit Price without VAT:kr.53.70000
Unit Price with VAT:kr.67.12500