4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
234041-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

234041-E

DigiKey Part Number
2684-234041-ETR-ND - Tape & Reel (TR)
2684-234041-ECT-ND - Cut Tape (CT)
2684-234041-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
234041-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
234041-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4.8A
Shell Size - Insert
M12-4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Solder Eyelet(s)
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.86000kr.38.86
10kr.33.05000kr.330.50
25kr.30.97720kr.774.43
50kr.29.49740kr.1,474.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.28.08870kr.2,808.87
200kr.26.74785kr.5,349.57
300kr.25.99380kr.7,798.14
500kr.25.07406kr.12,537.03
700kr.24.48634kr.17,140.44
1.000kr.23.87834kr.23,878.34
Manufacturers Standard Package
Unit Price without VAT:kr.38.86000
Unit Price with VAT:kr.48.57500