
225700-E | |
|---|---|
DigiKey Part Number | 2684-225700-E-ND |
Manufacturer | |
Manufacturer Product Number | 225700-E |
Description | PWRELMT 16PIN PFIT ANG M4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.83000 | kr.44.83 |
| 10 | kr.38.10000 | kr.381.00 |
| 25 | kr.35.71240 | kr.892.81 |
| 50 | kr.34.00700 | kr.1,700.35 |
| 100 | kr.32.38290 | kr.3,238.29 |
| 250 | kr.30.35604 | kr.7,589.01 |
| 500 | kr.28.90786 | kr.14,453.93 |
| 1.000 | kr.27.52931 | kr.27,529.31 |
| Unit Price without VAT: | kr.44.83000 |
|---|---|
| Unit Price with VAT: | kr.56.03750 |



