
224517-E | |
|---|---|
DigiKey Part Number | 2684-224517-ETR-ND - Tape & Reel (TR) 2684-224517-ECT-ND - Cut Tape (CT) 2684-224517-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224517-E |
Description | MICROSPD F 10MM SMT/THR 50POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 224517-E Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.386" (9.80mm) |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.27000 | kr.89.27 |
| 10 | kr.75.84500 | kr.758.45 |
| 25 | kr.71.09440 | kr.1,777.36 |
| 50 | kr.67.70100 | kr.3,385.05 |
| 100 | kr.64.46960 | kr.6,446.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.60.61042 | kr.14,546.50 |
| 480 | kr.57.72054 | kr.27,705.86 |
| 720 | kr.56.09456 | kr.40,388.08 |
| Unit Price without VAT: | kr.89.27000 |
|---|---|
| Unit Price with VAT: | kr.111.58750 |

