50 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224516-E

DigiKey Part Number
2684-224516-ETR-ND - Tape & Reel (TR)
2684-224516-ECT-ND - Cut Tape (CT)
2684-224516-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224516-E
Description
MICROSPD F 10MM SMT 50POS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
224516-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.386" (9.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.56000kr.80.56
10kr.68.47300kr.684.73
25kr.64.18280kr.1,604.57
50kr.61.11760kr.3,055.88
100kr.59.05880kr.5,905.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240kr.54.71642kr.13,131.94
480kr.52.10754kr.25,011.62
720kr.50.63949kr.36,460.43
1.200kr.48.84918kr.58,619.02
Manufacturers Standard Package
Unit Price without VAT:kr.80.56000
Unit Price with VAT:kr.100.70000