50 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224514-E

DigiKey Part Number
2684-224514-ETR-ND - Tape & Reel (TR)
2684-224514-ECT-ND - Cut Tape (CT)
2684-224514-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224514-E
Description
MICROSPD F 8MM SMT 50POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Female Sockets
Height Above Board
0.307" (7.80mm)
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.37000kr.87.37
10kr.74.25300kr.742.53
25kr.69.59960kr.1,739.99
50kr.66.27680kr.3,313.84
100kr.63.11410kr.6,311.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240kr.59.33550kr.14,240.52
480kr.56.50602kr.27,122.89
720kr.54.91456kr.39,538.48
1.200kr.52.97331kr.63,567.97
Manufacturers Standard Package
Unit Price without VAT:kr.87.37000
Unit Price with VAT:kr.109.21250