224152-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224152-E

DigiKey Part Number
2684-224152-ETR-ND - Tape & Reel (TR)
2684-224152-ECT-ND - Cut Tape (CT)
2684-224152-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224152-E
Description
4-PIN, A-CODING, SMT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.34000kr.38.34
10kr.32.59500kr.325.95
25kr.30.55360kr.763.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80kr.28.14400kr.2,251.52
160kr.26.80038kr.4,288.06
240kr.26.04454kr.6,250.69
400kr.25.12288kr.10,049.15
560kr.24.53382kr.13,738.94
800kr.23.92464kr.19,139.71
2.000kr.22.42848kr.44,856.96
Manufacturers Standard Package
Unit Price without VAT:kr.38.34000
Unit Price with VAT:kr.47.92500