
214913-E | |
|---|---|
DigiKey Part Number | 2684-214913-ETR-ND - Tape & Reel (TR) 2684-214913-ECT-ND - Cut Tape (CT) 2684-214913-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214913-E |
Description | MICROSPD POWER F 6MM SMTTHR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214913-E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.226" (5.74mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.56000 | kr.65.56 |
| 10 | kr.55.69100 | kr.556.91 |
| 25 | kr.52.20120 | kr.1,305.03 |
| 50 | kr.49.70940 | kr.2,485.47 |
| 100 | kr.47.33630 | kr.4,733.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | kr.33.62238 | kr.14,121.40 |
| 840 | kr.32.01919 | kr.26,896.12 |
| 1.260 | kr.31.11717 | kr.39,207.63 |
| 2.100 | kr.30.01715 | kr.63,036.01 |
| Unit Price without VAT: | kr.65.56000 |
|---|---|
| Unit Price with VAT: | kr.81.95000 |

