Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
133184
133184

133184-E

DigiKey Part Number
2684-133184-E-ND
Manufacturer
Manufacturer Product Number
133184-E
Description
MODJACK 8P8C SHLD GR PN THT CAT5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
133184-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity Erni
Shielding
Shielded
Packaging
Tray
Ratings
Cat5
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Panel Mount, Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Orientation
Vertical
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.42000kr.29.42
10kr.24.98600kr.249.86
25kr.23.42000kr.585.50
50kr.22.30040kr.1,115.02
100kr.21.23520kr.2,123.52
300kr.19.65103kr.5,895.31
500kr.18.95572kr.9,477.86
1.000kr.18.05144kr.18,051.44
2.500kr.16.92252kr.42,306.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.42000
Unit Price with VAT:kr.36.77500