
| 244836-E | |
|---|---|
| DigiKey Part Number | 2684-244836-ETR-ND - Tape & Reel (TR) 2684-244836-ECT-ND - Cut Tape (CT) 2684-244836-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 244836-E | 
| Description | SMC M VERT Q 12POS SMT 1.75MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 244836-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.266" (6.76mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | - | |
| Insulation Material | - | |
| Features | Board Guide, Pick and Place, Solder Retention | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | 1.7A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
| Applications | - | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 | 
| 10 | kr.13.59400 | kr.135.94 | 
| 100 | kr.11.55140 | kr.1,155.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 280 | kr.10.74125 | kr.3,007.55 | 
| 560 | kr.10.22857 | kr.5,728.00 | 
| 840 | kr.9.94012 | kr.8,349.70 | 
| 1.400 | kr.9.58834 | kr.13,423.68 | 
| 1.960 | kr.9.36353 | kr.18,352.52 | 
| 2.800 | kr.9.13104 | kr.25,566.91 | 
| 7.000 | kr.8.56003 | kr.59,920.21 | 
| Unit Price without VAT: | kr.16.00000 | 
|---|---|
| Unit Price with VAT: | kr.20.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark