



| 109904-E | |
|---|---|
| DigiKey Part Number | 2684-109904-ETR-ND - Tape & Reel (TR) 2684-109904CT-ND - Cut Tape (CT) 2684-109904DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 109904-E | 
| Description | IBRIDGE 2MM 05POS M VERT SMT | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 109904-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | 0.157" (4.00mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.307" (7.80mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | 95V, 300V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
| Applications | General Purpose | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 | 
| 10 | kr.8.80000 | kr.88.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.8.79888 | kr.3,519.55 | 
| Unit Price without VAT: | kr.10.18000 | 
|---|---|
| Unit Price with VAT: | kr.12.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark