
X10CB1-16.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-X10CB1-16.000MHZ-TTR-ND - Tape & Reel (TR) 2775-X10CB1-16.000MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | X10CB1-16.000MHZ-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.6x2.1) |
Frequency Stability ±30ppm | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25634 | kr.2,256.34 |
| Unit Price without VAT: | kr.2.25634 |
|---|---|
| Unit Price with VAT: | kr.2.82043 |

