


044579-E | |
---|---|
DigiKey Part Number | 2684-044579-E-ND |
Manufacturer | |
Manufacturer Product Number | 044579-E |
Description | 2MM HM L 6CAVITIES F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | L | |
Number of Positions | 6 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.26000 | kr.32.26 |
90 | kr.23.48300 | kr.2,113.47 |
180 | kr.22.36194 | kr.4,025.15 |
540 | kr.20.69452 | kr.11,175.04 |
1.080 | kr.19.70756 | kr.21,284.16 |
Unit Price without VAT: | kr.32.26000 |
---|---|
Unit Price with VAT: | kr.40.32500 |