Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-SGL-M20-GR-C

DigiKey Part Number
2109-EP-SGL-M20-GR-C-ND
Manufacturer
Manufacturer Product Number
EP-SGL-M20-GR-C
Description
CABLE GLAND 6-12MM M20 POLYAMIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Datasheet
 Datasheet
EDA/CAD Models
EP-SGL-M20-GR-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
TE Connectivity ENTRELEC
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Seal
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.236" (6.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.35600kr.43.56
25kr.4.08280kr.102.07
50kr.3.88760kr.194.38
100kr.3.70190kr.370.19
250kr.3.47000kr.867.50
500kr.3.30416kr.1,652.08
1.000kr.3.14635kr.3,146.35
2.500kr.2.94934kr.7,373.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500