
EP-LN-M12-GR-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-M12-GR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-M12-GR-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-M12-GR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.3.07800 | kr.30.78 |
| 25 | kr.2.88200 | kr.72.05 |
| 50 | kr.2.74540 | kr.137.27 |
| 100 | kr.2.61330 | kr.261.33 |
| 300 | kr.2.41823 | kr.725.47 |
| 500 | kr.2.33258 | kr.1,166.29 |
| 1.000 | kr.2.22110 | kr.2,221.10 |
| 2.500 | kr.2.08201 | kr.5,205.02 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |








