
| 1SNL340010R0000 | |
|---|---|
| DigiKey Part Number | 17-1SNL340010R0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SNL340010R0000 | 
| Description | DBL400 | 
| Manufacturer Standard Lead Time | 53 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Pole Power Distribution Block 1000 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Power Distribution Block | |
| Number of Poles | 1 | |
| Line Side Connections Per Pole | 1 | |
| Load Side Connections Per Pole | 11 | |
| Line Side Connection Type | Screw Connection | |
| Load Side Connection Type | Screw Connection | |
| Line Side Wire/Stud Size | - | |
| Load Side Wire/Stud Size | - | |
| Voltage - Rated | 1000 V | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.564.67000 | kr.564.67 | 
| 10 | kr.419.37900 | kr.4,193.79 | 
| 25 | kr.383.79280 | kr.9,594.82 | 
| 50 | kr.363.24360 | kr.18,162.18 | 
| 100 | kr.347.11810 | kr.34,711.81 | 
| Unit Price without VAT: | kr.564.67000 | 
|---|---|
| Unit Price with VAT: | kr.705.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark