



1SNK708151R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708151R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708151R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708151R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.18000 | kr.53.18 |
| 20 | kr.34.21450 | kr.684.29 |
| 40 | kr.31.30875 | kr.1,252.35 |
| 60 | kr.29.85500 | kr.1,791.30 |
| 100 | kr.28.26110 | kr.2,826.11 |
| 260 | kr.25.89958 | kr.6,733.89 |
| 500 | kr.24.67200 | kr.12,336.00 |
| 1.000 | kr.23.64634 | kr.23,646.34 |
| Unit Price without VAT: | kr.53.18000 |
|---|---|
| Unit Price with VAT: | kr.66.47500 |

