




1SNK708030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708030R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708030R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.12000 | kr.29.12 |
| 10 | kr.20.71000 | kr.207.10 |
| 25 | kr.18.13760 | kr.453.44 |
| 50 | kr.16.53500 | kr.826.75 |
| 100 | kr.15.21090 | kr.1,521.09 |
| 250 | kr.13.83808 | kr.3,459.52 |
| 500 | kr.13.04052 | kr.6,520.26 |
| 1.000 | kr.12.41203 | kr.12,412.03 |
| 5.000 | kr.11.43695 | kr.57,184.75 |
| Unit Price without VAT: | kr.29.12000 |
|---|---|
| Unit Price with VAT: | kr.36.40000 |

