


1SNK705079R0000 | |
|---|---|
cms-digikey-product-number | 2109-1SNK705079R0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1SNK705079R0000 |
cms-description | AUT SNK PI-SPRING |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminal Block Connector 4 Position Feed Through White 12-26 AWG |
Datasheet | Datasheet |
cms-eda-cad-models | 1SNK705079R0000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.10.61100 | kr.106.11 |
| 25 | kr.9.25240 | kr.231.31 |
| 50 | kr.8.38420 | kr.419.21 |
| 100 | kr.7.65350 | kr.765.35 |
| 250 | kr.6.88376 | kr.1,720.94 |
| 500 | kr.6.43072 | kr.3,215.36 |
| 1.000 | kr.6.07055 | kr.6,070.55 |
| 5.000 | kr.5.50614 | kr.27,530.70 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |

