Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
cms-photo-disclaimer
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
1SNK705032R0000
1SNK705032R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705032R0000

cms-digikey-product-number
2109-1SNK705032R0000-ND
cms-manufacturer
cms-manufacturer-product-number
1SNK705032R0000
cms-description
AUT SNK PI-SPRING
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
Datasheet
 Datasheet
cms-eda-cad-models
1SNK705032R0000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 27
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1kr.29.32000kr.29.32
10kr.20.85600kr.208.56
25kr.18.27000kr.456.75
50kr.16.65820kr.832.91
100kr.15.32730kr.1,532.73
250kr.13.94876kr.3,487.19
500kr.13.14812kr.6,574.06
1.000kr.12.51746kr.12,517.46
5.000kr.11.53922kr.57,696.10
cms-manufacturer-standard-package
Unit Price without VAT:kr.29.32000
Unit Price with VAT:kr.36.65000