




1SNK505316R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505316R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505316R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 630V | |
Current - UL | 27 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.72000 | kr.97.72 |
| 10 | kr.69.56300 | kr.695.63 |
| 25 | kr.61.80400 | kr.1,545.10 |
| 50 | kr.57.14960 | kr.2,857.48 |
| 100 | kr.53.40280 | kr.5,340.28 |
| 250 | kr.49.60824 | kr.12,402.06 |
| 500 | kr.47.44478 | kr.23,722.39 |
| 1.000 | kr.45.76062 | kr.45,760.62 |
| Unit Price without VAT: | kr.97.72000 |
|---|---|
| Unit Price with VAT: | kr.122.15000 |


