
1SNG622029R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG622029R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG622029R0000 |
Description | EP-SIG-SZ32-GR-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA66), Nylon 6/6 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG622029R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.701" (43.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.62214 | kr.6,811.07 |
| Unit Price without VAT: | kr.13.62214 |
|---|---|
| Unit Price with VAT: | kr.17.02768 |

