
1SNG602016R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG602016R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602016R0000 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.965" (24.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.17.24700 | kr.172.47 |
| 25 | kr.16.16360 | kr.404.09 |
| 50 | kr.15.39100 | kr.769.55 |
| 100 | kr.14.65570 | kr.1,465.57 |
| 250 | kr.13.73800 | kr.3,434.50 |
| 500 | kr.13.08240 | kr.6,541.20 |
| 1.000 | kr.12.45818 | kr.12,458.18 |
| 2.500 | kr.11.67886 | kr.29,197.15 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |


