
1SNG601116R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601116R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601116R0000 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Includes Seal |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 20 | kr.9.53850 | kr.190.77 |
| 40 | kr.9.08375 | kr.363.35 |
| 60 | kr.8.82633 | kr.529.58 |
| 100 | kr.8.51400 | kr.851.40 |
| 260 | kr.7.95842 | kr.2,069.19 |
| 500 | kr.7.59938 | kr.3,799.69 |
| 1.000 | kr.7.23667 | kr.7,236.67 |
| 2.500 | kr.6.78380 | kr.16,959.50 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |





